
64-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts with a square shape and 0.2-inch mating length, rated for 2A current. Through-hole, right-angle mount design with PBT insulation in grey, offering a flammability rating of UL94 V-0. Operating temperature range from -55°C to 125°C, with IEC approvals and RoHS compliance.
Harting 09185645903 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 100.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185645903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
