64-position, 2-row male header with straight, through-hole mounting and 2.54mm pitch. Features copper alloy male pin contacts with a 2A current rating and 0.228-inch mating length. Insulated with grey PBT material, rated UL94 V-0 for flammability, and operates from -55°C to 125°C. Termination is solder, with a 29mm pin length and 0.1-inch row spacing.
Harting 09185646914 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.228inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185646914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.