64-position, 2-row male pin header with a 2.54mm lead pitch and 0.1-inch pitch. Features right-angle mounting for through-hole termination, a 2A current rating, and a 350V voltage rating. Constructed with brass contacts plated in gold, offering a mating length of 0.2 inches and a mating cycle of 100. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Harting 09185647913 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185647913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.