
This 64-position, 2-row rectangular connector features a 0.1inch pitch and is designed for through hole mounting. The connector is manufactured by Harting and is available in a bulk packaging quantity of 50. It is compliant with RoHS regulations and features a grey color. The connector has a male pin contact type with a mating length of 0.228inch.
Harting 09185647922 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.228inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185647922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
