Harting 09190109643 technical specifications.
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Package Quantity | 156 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SEK |
| RoHS | Compliant |
Download the complete datasheet for Harting 09190109643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.