
Harting 09190169643 technical specifications.
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Package Quantity | 104 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| RoHS | Compliant |
Download the complete datasheet for Harting 09190169643 to view detailed technical specifications.
No datasheet is available for this part.
