
Harting 09190409643 technical specifications.
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Package Quantity | 52 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| RoHS | Compliant |
Download the complete datasheet for Harting 09190409643 to view detailed technical specifications.
No datasheet is available for this part.