
10-position, 2-row male header with straight, through-hole mounting and solder termination. Features gold-plated copper alloy male pin contacts with a 2.54mm pitch and 0.1-inch row spacing. Rated for 2A current and operates within a -55°C to 125°C temperature range. Insulation is beige glass with a UL94 V-0 flammability rating.
Harting 09195106324 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.242inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195106324 to view detailed technical specifications.
No datasheet is available for this part.