The Harting SEK series connector features a 10-position, 2-row configuration with male pin contacts. It has a beige color and is available in a 400-piece tape and reel packaging. The connector has a contact mating length of 0.242 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. It is RoHS compliant and suitable for through-hole mounting with solder termination.
Harting 09195106324740 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.242inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195106324740 to view detailed technical specifications.
No datasheet is available for this part.