10-position, 2-row right-angle male pin header with a 0.1-inch pitch and row spacing. Features copper alloy contacts with a square shape and 0.228-inch mating length, rated for a maximum current of 2A. Operates across a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting and solder termination are standard.
Harting 09195106953 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.228inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Glass |
| Length | 32.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195106953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.