
This 14-position rectangular connector features copper alloy contacts with a square shape and male pin type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 100 pieces per package.
Harting 09195146913 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 23.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Beige |
| Insulation Material | Glass |
| Length | 37.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195146913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.