
This 14-position, 2-row through hole male pin connector features a beige color and a contact mating length of 0.24 inch. It is designed for use in applications where a high level of reliability is required. The connector is RoHS compliant and available in a bulk packaging quantity of 100. The contact type is male pin, with a pitch of 0.1 inch and a row spacing of 0.1 inch.
Harting 09195147904 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.24inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195147904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.