
This 16-position rectangular connector features a 2.54mm pitch and a right-angle orientation. It has a copper alloy contact material and a glass insulation material with a beige color. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a UL94 V-0 flammability rating. The connector is available in a bulk packaging quantity of 100 pieces.
Harting 09195166913 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 23.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Beige |
| Insulation Material | Glass |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195166913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.