This rectangular connector features 50 positions in 2 rows, with a contact material of copper alloy and a flammability rating of UL94 V-0. It has a beige insulation color and is made of glass. The connector is designed for through hole mounting and has a pitch of 0.1inch and a row spacing of 0.1inch. It is RoHS compliant and available in a bulk packaging quantity of 50. The operating temperature range is from -55°C to 125°C.
Harting 09195506323 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.242inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09195506323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.