Harting 09200009918 technical specifications.
| Length | 6mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200009918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.