Harting 09200030227 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.