
Straight orientation connector accessory housing, featuring a durable metal package/case. Operates within a temperature range of -40°C to 125°C and offers IP44 ingress protection. This RoHS compliant component is supplied in bulk packaging.
Harting 09200030301 technical specifications.
| Package/Case | Metal |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.