Harting 09200030306 technical specifications.
| Body Material | Metal |
| Package/Case | 0306 |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.