Harting 09200030310 technical specifications.
| Height | 0.906inch |
| Housing Color | Blue |
| Length | 1.102inch |
| Mount | Base |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Han® A |
| Termination | Screw |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.