Harting 09200030320 technical specifications.
| Body Material | PC, Polycarbonate, Plastic, Metal |
| Color | Grey |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 61mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 35mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.