Harting 09200030327 technical specifications.
| Body Material | PC, Polycarbonate, Plastic |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.