Harting 09200030346 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.