Harting 09200030401 technical specifications.
| Height | 1.614inch |
| Length | 1.031inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.