Harting 09200030427 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Height | 2.362inch |
| Housing Color | Black |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.