Harting 09200030720 technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Gender | Female |
| Height | 56mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.