Harting 09200030727 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female |
| Height | 2.244inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Cable |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.