Harting 09200030801 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 40mm |
| Gender | Female |
| Height | 27.0002mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 27.9908mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Termination | Cable |
| Width | 40.005mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.