Harting 09200031410 technical specifications.
| Height | 2.362inch |
| Housing Color | Blue |
| Length | 1.063inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200031410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.