
Harting 09200031440 technical specifications.
| Package/Case | Metal |
| Depth | 60mm |
| Housing Color | Grey |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200031440 to view detailed technical specifications.
No datasheet is available for this part.