Harting 09200031640 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 54.5mm |
| Housing Color | Grey |
| Length | 39mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Overall Depth | 28mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200031640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.