Harting 09200032611+19200031440 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 3 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09200032611+19200031440 to view detailed technical specifications.
No datasheet is available for this part.