Harting 09200032733 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® A |
| Voltage Rating | 600V |
| Weight | 0.495246oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200032733 to view detailed technical specifications.
No datasheet is available for this part.