Harting 09200035408 technical specifications.
| Color | Grey |
| Mount | Cable |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200035408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.