Harting 09200035425 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Overall Depth | 27inch |
| Package Quantity | 10 |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200035425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.