Harting 09200035446 technical specifications.
| Color | Grey |
| Mount | Base |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200035446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
