
Female rectangular connector with 4 positions and 4 contacts, featuring a straight orientation and screw termination. This component offers a 10A current rating and a 600V voltage rating, with a 250V AC voltage rating. Constructed with a copper alloy contact material and silver plating, it operates within a temperature range of -40°C to 125°C and boasts an IP65 rating. The connector is UL94 V-0 flammability rated and supports wire gauges from 18AWG to 14AWG.
Harting 09200042711 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 26.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200042711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
