Harting 0920004271101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Ratings | IP44 |
| Series | Han A |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0920004271101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.