
The Han A Rectangular Connector is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for IP65, water resistant, and dust tight. The connector is packaged in bulk and is compliant with RoHS regulations.
Harting 09200100221 technical specifications.
| Height | 2.047inch |
| Housing Color | Grey |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® A |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200100221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.