Harting 09200100480 technical specifications.
| Height | 2.646inch |
| Length | 2.469inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200100480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.