Harting 09200101440 technical specifications.
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Color | Silver, Grey |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Metal, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular |
| Termination | Cable |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200101440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.