Harting 09200101730 technical specifications.
| Height | 1.654inch |
| Length | 2.469inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 1.161inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200101730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.