
10-contact, male, straight, panel-mount rectangular connector with a grey housing. Features copper alloy contacts with silver plating, rated for 16A current and 600V voltage. Operates within a temperature range of -40°C to 125°C, with IP65 ingress protection and UL94 V-0 flammability rating. Termination is via screw connections.
Harting 09200102612 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 56mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200102612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
