Harting 09200102622 technical specifications.
| Gender | Male |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | Han® A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200102622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.