Harting 09200160301ML technical specifications.
| Contact Gender | Female |
| Height | 1.024inch |
| Length | 3.78inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Termination | Screw |
| Width | 1.161inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200160301ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
