Harting 09200160321ML technical specifications.
| Height | 1.024inch |
| Length | 3.78inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 1.161inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200160321ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.