Harting 09200161441 technical specifications.
| Body Material | Aluminium, Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Gender | Female |
| Current Rating | 16A |
| Housing Color | Grey |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200161441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.