Harting 0920016261300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 0920016261300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.