
16-position, 2-row female rectangular connector with straight orientation and screw termination. Features a 16A current rating, 600V voltage rating, and 250V DC rated voltage. Constructed with copper alloy contacts plated in silver, suitable for wire gauges from 14AWG to 18AWG. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Panel mount design with a grey housing.
Harting 09200162812 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 72.4mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200162812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
