Harting 09200162891 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200162891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.