Harting 09200163001 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 72.4mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200163001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.